328975 | |
---|---|
DigiKey Part Number | A0888-ND |
Manufacturer | |
Manufacturer Product Number | 328975 |
Description | CONN RING CIRC 16-22AWG #1/2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.713" (18.11mm) | |
Length - Overall | 1.293" (32.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.63300 | ¥116.33 |
25 | ¥11.29360 | ¥282.34 |
50 | ¥11.17840 | ¥558.92 |
100 | ¥10.37560 | ¥1,037.56 |
250 | ¥10.20380 | ¥2,550.95 |
500 | ¥9.28660 | ¥4,643.30 |
1,000 | ¥8.31202 | ¥8,312.02 |
3,000 | ¥7.68148 | ¥23,044.44 |