324615 | |
---|---|
DigiKey Part Number | 324615-ND |
Manufacturer | |
Manufacturer Product Number | 324615 |
Description | CONN RING CIRC 10-12AWG #5/8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 1.250" (31.75mm) | |
Length - Overall | 2.219" (56.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.84000 | ¥43.84 |
10 | ¥38.38100 | ¥383.81 |
25 | ¥37.37760 | ¥934.44 |
50 | ¥36.57460 | ¥1,828.73 |
100 | ¥34.36380 | ¥3,436.38 |
250 | ¥34.16296 | ¥8,540.74 |
500 | ¥31.95240 | ¥15,976.20 |
1,000 | ¥28.53613 | ¥28,536.13 |
2,500 | ¥26.52650 | ¥66,316.25 |