2-320559-4 | |
---|---|
DigiKey Part Number | A1069TR-ND - Tape & Reel (TR) A1069CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320559-4 |
Description | CONN SPLICE 16-22 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 2-320559-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.31700 | ¥83.17 |
25 | ¥8.00280 | ¥200.07 |
50 | ¥7.92740 | ¥396.37 |
100 | ¥7.15400 | ¥715.40 |
250 | ¥6.92184 | ¥1,730.46 |
500 | ¥6.30316 | ¥3,151.58 |
1,000 | ¥5.64572 | ¥5,645.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.74180 | ¥14,354.50 |
5,000 | ¥5.57291 | ¥27,864.55 |
12,500 | ¥5.22513 | ¥65,314.12 |