323975 | |
---|---|
DigiKey Part Number | A27451-ND |
Manufacturer | |
Manufacturer Product Number | 323975 |
Description | CONN SPLICE 20-24 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-24 AWG Natural |
Datasheet | Datasheet |
EDA/CAD Models | 323975 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.23100 | ¥62.31 |
25 | ¥5.95360 | ¥148.84 |
50 | ¥5.87160 | ¥293.58 |
100 | ¥5.13110 | ¥513.11 |
250 | ¥4.93936 | ¥1,234.84 |
500 | ¥4.66498 | ¥2,332.49 |
1,000 | ¥4.03389 | ¥4,033.89 |
2,500 | ¥3.73201 | ¥9,330.02 |