KPT81-8 | |
---|---|
DigiKey Part Number | KPT81-8-ND |
Manufacturer | |
Manufacturer Product Number | KPT81-8 |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 8 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | KPT Receptacle | |
Shell Size - Insert | 8 | |
Material | - | |
Features | - | |
Color | Olive Drab | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥2,275.56580 | ¥113,778.29 |