2-320562-3 | |
---|---|
DigiKey Part Number | A1080TR-ND - Tape & Reel (TR) A1080CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320562-3 |
Description | CONN SPLICE BUTT 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2-320562-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥10.02400 | ¥100.24 |
25 | ¥9.64800 | ¥241.20 |
50 | ¥9.55460 | ¥477.73 |
100 | ¥8.62190 | ¥862.19 |
250 | ¥8.34248 | ¥2,085.62 |
500 | ¥7.59686 | ¥3,798.43 |
1,000 | ¥6.80453 | ¥6,804.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.61053 | ¥11,526.32 |