336075-3 | |
---|---|
DigiKey Part Number | A117952TR-ND - Tape & Reel (TR) A117952CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 336075-3 |
Description | CONN QC RCPT 16-20AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 336075-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | 0.669" (17.00mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.01800 | ¥10.18 |
25 | ¥0.94560 | ¥23.64 |
50 | ¥0.89820 | ¥44.91 |
100 | ¥0.84970 | ¥84.97 |
250 | ¥0.79076 | ¥197.69 |
500 | ¥0.74528 | ¥372.64 |
1,000 | ¥0.70621 | ¥706.21 |
2,500 | ¥0.65416 | ¥1,635.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.59233 | ¥4,738.64 |
16,000 | ¥0.52073 | ¥8,331.68 |
40,000 | ¥0.46540 | ¥18,616.00 |
56,000 | ¥0.40357 | ¥22,599.92 |