8-320559-5 | |
---|---|
DigiKey Part Number | 8-320559-5-ND |
Manufacturer | |
Manufacturer Product Number | 8-320559-5 |
Description | CONN SPLICE 16-22 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 8-320559-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.55100 | ¥115.51 |
25 | ¥11.21120 | ¥280.28 |
50 | ¥11.09800 | ¥554.90 |
100 | ¥10.30170 | ¥1,030.17 |
300 | ¥10.13117 | ¥3,039.35 |
500 | ¥9.22044 | ¥4,610.22 |
1,000 | ¥8.25291 | ¥8,252.91 |
2,500 | ¥7.62681 | ¥19,067.03 |