2-34168-1 | |
---|---|
DigiKey Part Number | A28194TR-ND - Tape & Reel (TR) A28194CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34168-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34168-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.098" (27.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.35000 | ¥33.50 |
25 | ¥3.33640 | ¥83.41 |
50 | ¥3.26580 | ¥163.29 |
100 | ¥2.79130 | ¥279.13 |
250 | ¥2.51252 | ¥628.13 |
500 | ¥2.37280 | ¥1,186.40 |
1,000 | ¥2.07971 | ¥2,079.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.93307 | ¥7,332.67 |
5,000 | ¥2.70424 | ¥13,521.20 |
12,500 | ¥2.57449 | ¥32,181.12 |