2-342104-1 | |
---|---|
DigiKey Part Number | A135579TR-ND - Tape & Reel (TR) A135579CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-342104-1 |
Description | CONN RING CIRC 16-22AWG M5 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-342104-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.311" (7.90mm) | |
Length - Overall | 0.861" (21.87mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.36900 | ¥53.69 |
25 | ¥5.34640 | ¥133.66 |
50 | ¥5.16560 | ¥258.28 |
100 | ¥4.33150 | ¥433.15 |
250 | ¥4.06056 | ¥1,015.14 |
500 | ¥3.83496 | ¥1,917.48 |
1,000 | ¥3.36126 | ¥3,361.26 |
2,500 | ¥3.18081 | ¥7,952.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.04994 | ¥15,249.70 |
10,000 | ¥2.90360 | ¥29,036.00 |