2-320576-1 | |
---|---|
DigiKey Part Number | A28144TR-ND - Tape & Reel (TR) A28144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320576-1 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320576-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.322" (33.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.88000 | ¥68.80 |
25 | ¥6.57760 | ¥164.44 |
50 | ¥6.48740 | ¥324.37 |
100 | ¥5.66890 | ¥566.89 |
250 | ¥5.45656 | ¥1,364.14 |
500 | ¥5.15346 | ¥2,576.73 |
1,000 | ¥4.45620 | ¥4,456.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.54498 | ¥11,362.45 |
5,000 | ¥4.21078 | ¥21,053.90 |
12,500 | ¥4.13599 | ¥51,699.87 |