Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,123 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.88609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 10 Stud | 0.039" (0.99mm) | 0.375" (9.53mm) | 1.098" (27.89mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
50,196 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥2.82762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 1/4 Stud | 0.040" (1.02mm) | 0.531" (13.49mm) | 1.322" (33.58mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
2,630 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.040" (1.02mm) | 0.531" (13.49mm) | 1.327" (33.71mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
1,877 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.040" (1.02mm) | 0.531" (13.49mm) | 1.322" (33.58mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
193 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥2.82762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 5/16 Stud | 0.040" (1.02mm) | 0.531" (13.49mm) | 1.322" (33.58mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin |