2-320560-1 | |
---|---|
DigiKey Part Number | A27256TR-ND - Tape & Reel (TR) A27256CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320560-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320560-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.859" (21.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.60080 | ¥65.02 |
50 | ¥2.54660 | ¥127.33 |
100 | ¥2.17640 | ¥217.64 |
250 | ¥1.95884 | ¥489.71 |
500 | ¥1.85000 | ¥925.00 |
1,000 | ¥1.62144 | ¥1,621.44 |
2,500 | ¥1.61057 | ¥4,026.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.59556 | ¥7,977.80 |
10,000 | ¥1.48474 | ¥14,847.40 |