2-33460-2 | |
---|---|
DigiKey Part Number | A27056TR-ND - Tape & Reel (TR) A27056CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33460-2 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33460-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 0.933" (23.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥6.06700 | ¥60.67 |
25 | ¥6.03920 | ¥150.98 |
50 | ¥5.83560 | ¥291.78 |
100 | ¥4.89220 | ¥489.22 |
250 | ¥4.58664 | ¥1,146.66 |
500 | ¥4.33182 | ¥2,165.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.43288 | ¥20,149.32 |
3,000 | ¥12.40677 | ¥37,220.31 |