R8-5 | |
---|---|
DigiKey Part Number | 455-3300-ND |
Manufacturer | |
Manufacturer Product Number | R8-5 |
Description | CONN RING CRIMP 8 AWG #10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.047" (1.19mm) | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | 0.937" (23.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.74900 | ¥17.49 |
500 | ¥1.13820 | ¥569.10 |
1,000 | ¥0.93124 | ¥931.24 |
5,000 | ¥0.82773 | ¥4,138.65 |
10,000 | ¥0.75013 | ¥7,501.30 |