AWM-6P | |
---|---|
DigiKey Part Number | 889-1504-ND |
Manufacturer | |
Manufacturer Product Number | AWM-6P |
Description | CONN RCPT WEDGE 6POS ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Pins For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | AWM-6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Pins | |
Number of Positions | 6 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.09400 | ¥20.94 |
25 | ¥1.84240 | ¥46.06 |
50 | ¥1.69120 | ¥84.56 |
100 | ¥1.62550 | ¥162.55 |
250 | ¥1.45936 | ¥364.84 |
500 | ¥1.39304 | ¥696.52 |
1,000 | ¥1.16087 | ¥1,160.87 |
2,500 | ¥1.06136 | ¥2,653.40 |