ATM12P-BT-YW | |
---|---|
DigiKey Part Number | 889-ATM12P-BT-YW-ND |
Manufacturer | |
Manufacturer Product Number | ATM12P-BT-YW |
Description | BOOT FOR 12 POSITION RECEPTACLES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM12P-BT-YW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 12 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.21700 | ¥62.17 |
25 | ¥5.96440 | ¥149.11 |
50 | ¥5.83880 | ¥291.94 |
100 | ¥5.58410 | ¥558.41 |
400 | ¥5.07665 | ¥2,030.66 |
800 | ¥4.46889 | ¥3,575.11 |