ATM06-6S-SR01BK | |
---|---|
DigiKey Part Number | 889-ATM06-6S-SR01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-6S-SR01BK |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-6S-SR01BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.57000 | ¥16.57 |
10 | ¥14.40500 | ¥144.05 |
25 | ¥13.79120 | ¥344.78 |
50 | ¥13.48420 | ¥674.21 |
100 | ¥12.87130 | ¥1,287.13 |
250 | ¥11.64544 | ¥2,911.36 |
500 | ¥10.79072 | ¥5,395.36 |