ATM04-6P-SR01OR | |
---|---|
DigiKey Part Number | 889-ATM04-6P-SR01OR-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-6P-SR01OR |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Orange |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-6P-SR01OR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.53000 | ¥19.53 |
10 | ¥17.71900 | ¥177.19 |
25 | ¥16.78040 | ¥419.51 |
50 | ¥16.38960 | ¥819.48 |
100 | ¥15.60930 | ¥1,560.93 |
250 | ¥13.74028 | ¥3,435.07 |