ATM06-6S-SR01RD | |
---|---|
DigiKey Part Number | 889-ATM06-6S-SR01RD-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-6S-SR01RD |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-6S-SR01RD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.74000 | ¥14.74 |
10 | ¥12.80100 | ¥128.01 |
25 | ¥12.25640 | ¥306.41 |
50 | ¥11.98620 | ¥599.31 |
100 | ¥11.44120 | ¥1,144.12 |
250 | ¥10.35140 | ¥2,587.85 |
500 | ¥9.59176 | ¥4,795.88 |