ATM6S-BT | |
---|---|
DigiKey Part Number | 889-ATM6S-BT-ND |
Manufacturer | |
Manufacturer Product Number | ATM6S-BT |
Description | BOOT FOR 6 POSITION PLUGS, GREY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM6S-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 6 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.77000 | ¥11.77 |
10 | ¥9.92300 | ¥99.23 |
25 | ¥9.52200 | ¥238.05 |
50 | ¥9.31800 | ¥465.90 |
100 | ¥8.91250 | ¥891.25 |
400 | ¥8.10243 | ¥3,240.97 |
800 | ¥7.08961 | ¥5,671.69 |
1,200 | ¥6.48192 | ¥7,778.30 |
2,800 | ¥5.87426 | ¥16,447.93 |