ATM8P-BT | |
---|---|
DigiKey Part Number | 889-ATM8P-BT-ND |
Manufacturer | |
Manufacturer Product Number | ATM8P-BT |
Description | BOOT FOR 8 POSITION RECEPTACLES, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM8P-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 8 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.27200 | ¥72.72 |
25 | ¥6.96520 | ¥174.13 |
50 | ¥6.81020 | ¥340.51 |
100 | ¥6.50060 | ¥650.06 |
400 | ¥5.88150 | ¥2,352.60 |
800 | ¥5.44986 | ¥4,359.89 |