ATM04-6P-SR01WT | |
---|---|
DigiKey Part Number | 889-ATM04-6P-SR01WT-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-6P-SR01WT |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-6P-SR01WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.84900 | ¥178.49 |
25 | ¥16.90600 | ¥422.65 |
50 | ¥16.51180 | ¥825.59 |
100 | ¥15.72520 | ¥1,572.52 |
250 | ¥13.84280 | ¥3,460.70 |