ATM6S-BT-YW | |
---|---|
DigiKey Part Number | 889-ATM6S-BT-YW-ND |
Manufacturer | |
Manufacturer Product Number | ATM6S-BT-YW |
Description | BOOT FOR 6 POSITION PLUGS, YELLO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM6S-BT-YW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 6 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.76000 | ¥5.76 |
10 | ¥4.85700 | ¥48.57 |
25 | ¥4.65640 | ¥116.41 |
50 | ¥4.55700 | ¥227.85 |
100 | ¥4.35810 | ¥435.81 |
400 | ¥3.96228 | ¥1,584.91 |
800 | ¥3.48791 | ¥2,790.33 |