ATM04-6P-SR01BN | |
---|---|
DigiKey Part Number | 889-ATM04-6P-SR01BN-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-6P-SR01BN |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-6P-SR01BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.19000 | ¥23.19 |
10 | ¥21.08400 | ¥210.84 |
25 | ¥19.96480 | ¥499.12 |
50 | ¥19.50100 | ¥975.05 |
100 | ¥18.57310 | ¥1,857.31 |
250 | ¥16.34956 | ¥4,087.39 |