WM-2SA | |
---|---|
DigiKey Part Number | 1734-1046-ND |
Manufacturer | |
Manufacturer Product Number | WM-2SA |
Description | DT, DTM WEDGELOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DTM Series Plug |
Datasheet | Datasheet |
EDA/CAD Models | WM-2SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 2 | |
For Use With/Related Products | DTM Series Plug | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.92400 | ¥29.24 |
25 | ¥2.67280 | ¥66.82 |
50 | ¥2.51460 | ¥125.73 |
100 | ¥2.41090 | ¥241.09 |
250 | ¥2.20112 | ¥550.28 |
500 | ¥2.09622 | ¥1,048.11 |
1,000 | ¥1.84527 | ¥1,845.27 |