DTM04-2P-P006 | |
---|---|
DigiKey Part Number | 1734-1459-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-2P-P006 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-2P-P006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Resistor | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.31000 | ¥68.31 |
10 | ¥52.36200 | ¥523.62 |
25 | ¥47.26560 | ¥1,181.64 |
50 | ¥43.81400 | ¥2,190.70 |
100 | ¥40.68370 | ¥4,068.37 |
250 | ¥36.98712 | ¥9,246.78 |
500 | ¥34.49498 | ¥17,247.49 |
1,000 | ¥32.23925 | ¥32,239.25 |
2,500 | ¥29.86707 | ¥74,667.67 |