1028-021-0205 | |
---|---|
DigiKey Part Number | 1734-1857-ND |
Manufacturer | |
Manufacturer Product Number | 1028-021-0205 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DTM Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 1028-021-0205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | DTM Series Receptacles | |
Features | 180° Cable Exit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.66900 | ¥106.69 |
25 | ¥10.21160 | ¥255.29 |
50 | ¥9.98560 | ¥499.28 |
100 | ¥9.53240 | ¥953.24 |
250 | ¥8.62432 | ¥2,156.08 |
500 | ¥7.94336 | ¥3,971.68 |
1,000 | ¥6.80862 | ¥6,808.62 |
2,500 | ¥6.35476 | ¥15,886.90 |