DTM04-2P-EP10 | |
---|---|
DigiKey Part Number | 1734-1458-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-2P-EP10 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-2P-EP10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Resistor | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.65000 | ¥67.65 |
10 | ¥60.91700 | ¥609.17 |
25 | ¥57.38320 | ¥1,434.58 |
50 | ¥55.91360 | ¥2,795.68 |
100 | ¥54.44170 | ¥5,444.17 |
250 | ¥48.55608 | ¥12,139.02 |
500 | ¥45.61334 | ¥22,806.67 |
1,000 | ¥40.31630 | ¥40,316.30 |