1-1670901-1 | |
---|---|
DigiKey Part Number | A142406-ND |
Manufacturer | |
Manufacturer Product Number | 1-1670901-1 |
Description | CONN RCPT HSG 12POS 6.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.25000 | ¥26.25 |
10 | ¥23.36900 | ¥233.69 |
230 | ¥20.74243 | ¥4,770.76 |
1,150 | ¥17.04686 | ¥19,603.89 |
5,060 | ¥14.78186 | ¥74,796.21 |