1-368376-1 | |
---|---|
DigiKey Part Number | 17-1-368376-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-368376-1 |
Description | 81P REC HSG ASSY(SIEMENS)BLK-B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 81 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-368376-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.99000 | ¥83.99 |
10 | ¥75.56300 | ¥755.63 |
33 | ¥71.17909 | ¥2,348.91 |
66 | ¥69.35545 | ¥4,577.46 |
99 | ¥67.53020 | ¥6,685.49 |
231 | ¥60.22939 | ¥13,912.99 |
462 | ¥56.57907 | ¥26,139.53 |
957 | ¥50.00860 | ¥47,858.23 |