0411-027-0405 | |
---|---|
DigiKey Part Number | 1734-1837-ND |
Manufacturer | |
Manufacturer Product Number | 0411-027-0405 |
Description | EXT TOOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, Size 4 |
Datasheet | Datasheet |
EDA/CAD Models | 0411-027-0405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, Size 4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.75000 | ¥33.75 |
5 | ¥31.37000 | ¥156.85 |
10 | ¥28.24100 | ¥282.41 |
25 | ¥26.66680 | ¥666.67 |