0411-354-1605 | |
---|---|
DigiKey Part Number | 1734-1828-ND |
Manufacturer | |
Manufacturer Product Number | 0411-354-1605 |
Description | 0411-354-1605 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, Size 16 |
Datasheet | Datasheet |
EDA/CAD Models | 0411-354-1605 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, Size 16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
5 | ¥19.31400 | ¥96.57 |
10 | ¥17.38500 | ¥173.85 |
25 | ¥17.00240 | ¥425.06 |