M24308/2-12F | |
---|---|
DigiKey Part Number | 4306-M24308/2-12F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-12F |
Description | DSUB CONN,CRIMP, SOCKET, CADMIUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 22-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.25000 | ¥238.25 |
10 | ¥208.61100 | ¥2,086.11 |
25 | ¥199.60000 | ¥4,990.00 |
40 | ¥193.16025 | ¥7,726.41 |
80 | ¥186.72075 | ¥14,937.66 |
230 | ¥176.41943 | ¥40,576.47 |
440 | ¥171.26845 | ¥75,358.12 |