ACOV-SUB-15MB39 | |
---|---|
DigiKey Part Number | AE11551-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB39 |
Description | CONN BACKSHELL 15POS 90DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.86000 | ¥106.86 |
10 | ¥94.71200 | ¥947.12 |
25 | ¥91.07200 | ¥2,276.80 |
50 | ¥87.43000 | ¥4,371.50 |
100 | ¥82.57320 | ¥8,257.32 |
250 | ¥75.28712 | ¥18,821.78 |
500 | ¥70.42986 | ¥35,214.93 |
1,000 | ¥64.60117 | ¥64,601.17 |