AD9826KRSZ | |
---|---|
DigiKey Part Number | 505-AD9826KRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9826KRSZ |
Description | IC IMAGE SGNL PROC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AD9826KRSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Image Sensor | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 75 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.20000 | ¥125.20 |
10 | ¥115.06000 | ¥1,150.60 |
47 | ¥110.29426 | ¥5,183.83 |
141 | ¥97.17844 | ¥13,702.16 |
282 | ¥92.40922 | ¥26,059.40 |
517 | ¥86.44718 | ¥44,693.19 |
1,034 | ¥79.29298 | ¥81,988.94 |