EL7457CLZ | |
---|---|
DigiKey Part Number | EL7457CLZ-ND |
Manufacturer | |
Manufacturer Product Number | EL7457CLZ |
Description | IC GATE DRVR HI/LOW SIDE 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EL7457CLZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13.5ns, 13ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
10 | ¥49.65600 | ¥496.56 |
90 | ¥41.11278 | ¥3,700.15 |
270 | ¥39.26493 | ¥10,601.53 |
540 | ¥35.80035 | ¥19,332.19 |
1,080 | ¥31.18089 | ¥33,675.36 |
2,520 | ¥30.02603 | ¥75,665.60 |