IXDD614YI | |
---|---|
DigiKey Part Number | 5656-IXDD614YI-ND |
Manufacturer | |
Manufacturer Product Number | IXDD614YI |
Description | IC PWR DRIVER 1:1 TO263-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 4A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | IXDD614YI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.75000 | ¥50.75 |
10 | ¥45.58400 | ¥455.84 |
50 | ¥43.09600 | ¥2,154.80 |
100 | ¥37.35090 | ¥3,735.09 |
250 | ¥35.43512 | ¥8,858.78 |
500 | ¥31.79592 | ¥15,897.96 |
1,000 | ¥26.81581 | ¥26,815.81 |
2,500 | ¥25.47502 | ¥63,687.55 |