ISO7842DW | |
---|---|
DigiKey Part Number | 296-38617-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7842DW |
Description | DGTL ISO 5700VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7842DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.1ns | |
Rise / Fall Time (Typ) | 1.7ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.03000 | ¥92.03 |
10 | ¥83.11600 | ¥831.16 |
40 | ¥79.24725 | ¥3,169.89 |
120 | ¥68.80908 | ¥8,257.09 |
280 | ¥65.71654 | ¥18,400.63 |
520 | ¥59.91815 | ¥31,157.44 |
1,000 | ¥52.18677 | ¥52,186.77 |