Littelfuse Inc. Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,211 In Stock | 1 : ¥50.75000 Tube | - | Tube | Active | General Purpose | 1 | 1:1 | Low Side | - | On/Off | 4.5V ~ 35V | Not Required | 4A | - | Non-Inverting | - | - | -40°C ~ 125°C (TA) | Surface Mount | TO-263-5 | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | ||
4,060 In Stock | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥1.42777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 2A | - | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | ||
3,070 In Stock 12,000 Factory | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.88599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 2A | - | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-WLCSP (0.97x0.97) | 4-UFBGA, WLCSP | ||
3,087 In Stock 12,000 Factory | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.54988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 4A | 15mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 6-WLCSP (0.97x1.47) | 6-UFBGA, WLCSP | ||
3,090 In Stock 18,000 Factory | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.67131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 4A | 14mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 6-WLCSP (0.97x1.47) | 6-UFBGA, WLCSP | ||
2,854 In Stock 27,000 Factory | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.65663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 4A | 26mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Surface Mount | 4-DFN (1.2x1.6) | 4-UDFN | ||
4,822 In Stock 25,000 Factory | 1 : ¥12.75000 Cut Tape (CT) 5,000 : ¥5.31326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 18V | Not Required | 3.6A | 25mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | 125°C (TJ) | Surface Mount | 10-DFN (3x3) | 10-WFDFN Exposed Pad | ||
4,480 In Stock | 1 : ¥25.25000 Cut Tape (CT) 5,000 : ¥11.68917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side or Low Side | N-Channel | On/Off | 3V ~ 24V | Not Required | 6A | 24mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | 125°C (TJ) | Surface Mount | 16-QFN (2.5x3.2) | 16-VFQFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.23307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 2A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | ||
0 In Stock | 2,500 : ¥5.57216 Bulk | - | Bulk | Obsolete | USB Switch | 2 | 1:2 | High Side | - | On/Off | 3V ~ 5.5V | Not Required | 600mA | 100mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 2,500 : ¥5.57216 Bulk | - | Bulk | Obsolete | USB Switch | 2 | 1:2 | High Side | - | On/Off | 3V ~ 5.5V | Not Required | 600mA | 100mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | - | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 2,500 : ¥5.68824 Bulk | - | Bulk | Obsolete | USB Switch | 1 | 1:1 | High Side | - | On/Off | 4.5V ~ 5.5V | Not Required | 600mA | 110mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | - | SOT-23-6 | ||
0 In Stock | 2,500 : ¥5.70897 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | USB Switch | 2 | 1:1 | - | N-Channel | - | 3V ~ 5.5V | Not Required | 600mA | 95mOhm | - | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | -40°C ~ 85°C (TA) | Surface Mount | - | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : ¥5.70897 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | USB Switch | 2 | 1:1 | - | N-Channel | - | 3V ~ 5.5V | Not Required | 600mA | 95mOhm | - | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | -40°C ~ 85°C (TA) | Surface Mount | - | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : ¥6.26868 Bulk | - | Bulk | Obsolete | USB Switch | 2 | 1:2 | High Side | - | On/Off | 3V ~ 5.5V | Not Required | 1.1A | 100mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 2,500 : ¥6.26868 Bulk | - | Bulk | Obsolete | USB Switch | 2 | 1:2 | High Side | - | On/Off | 3V ~ 5.5V | Not Required | 1.1A | 100mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 2,500 : ¥15.43952 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | USB Switch | 4 | 1:1 | - | N-Channel | - | 3V ~ 5.5V | Not Required | 600mA | 95mOhm | - | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | -40°C ~ 85°C (TA) | Surface Mount | - | 16-SOIC (0.154", 3.90mm Width) |