LQ05041QCS6 | |
---|---|
DigiKey Part Number | 18-LQ05041QCS6TR-ND - Tape & Reel (TR) 18-LQ05041QCS6CT-ND - Cut Tape (CT) 18-LQ05041QCS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQ05041QCS6 |
Description | 5V, 4A LOAD SWITCH WITH SLEW RAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 4A 6-WLCSP (0.97x1.47) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 15mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.97x1.47) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥6.01000 | ¥60.10 |
25 | ¥5.64440 | ¥141.11 |
100 | ¥4.60660 | ¥460.66 |
250 | ¥4.27896 | ¥1,069.74 |
500 | ¥3.64176 | ¥1,820.88 |
1,000 | ¥2.91341 | ¥2,913.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64027 | ¥7,920.81 |
6,000 | ¥2.45819 | ¥14,749.14 |
15,000 | ¥2.36714 | ¥35,507.10 |
30,000 | ¥2.27610 | ¥68,283.00 |