LS0504EDD12 | |
---|---|
DigiKey Part Number | 18-LS0504EDD12TR-ND - Tape & Reel (TR) 18-LS0504EDD12CT-ND - Cut Tape (CT) 18-LS0504EDD12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS0504EDD12 |
Description | 5V, 4A LOW RON LOAD SWITCH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 4-DFN (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 26mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.39300 | ¥63.93 |
25 | ¥6.07000 | ¥151.75 |
100 | ¥4.98600 | ¥498.60 |
250 | ¥4.66072 | ¥1,165.18 |
500 | ¥4.11884 | ¥2,059.42 |
1,000 | ¥3.25172 | ¥3,251.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.65663 | ¥7,969.89 |