10126-900APL | |
---|---|
DigiKey Part Number | 3M15560-ND |
Manufacturer | |
Manufacturer Product Number | 10126-900APL |
Description | CONN PLUG 26POS EDGE MNT SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Plug Connector Board Edge, Straddle Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10126-900APL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
10 | ¥42.49400 | ¥424.94 |
25 | ¥40.14280 | ¥1,003.57 |
50 | ¥39.16400 | ¥1,958.20 |
100 | ¥37.20520 | ¥3,720.52 |
300 | ¥34.47517 | ¥10,342.55 |