MC100EP91MNG | |
---|---|
DigiKey Part Number | MC100EP91MNGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP91MNG |
Description | IC TRANSLTR UNIDIRECTIONAL 24QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP91MNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Input Signal | CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL | |
Output Signal | NECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.23000 | ¥189.23 |
10 | ¥174.52200 | ¥1,745.22 |
92 | ¥142.16815 | ¥13,079.47 |
276 | ¥135.30464 | ¥37,344.08 |
552 | ¥125.50004 | ¥69,276.02 |