MC100EPT25MNR4G | |
---|---|
DigiKey Part Number | 488-MC100EPT25MNR4GTR-ND - Tape & Reel (TR) 488-MC100EPT25MNR4GCT-ND - Cut Tape (CT) 488-MC100EPT25MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT25MNR4G |
Description | IC TRANSLTR UNIDIRECTIONAL 8DFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT25MNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | ECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.49000 | ¥89.49 |
10 | ¥80.86700 | ¥808.67 |
25 | ¥77.10320 | ¥1,927.58 |
100 | ¥63.94040 | ¥6,394.04 |
250 | ¥58.29880 | ¥14,574.70 |
500 | ¥54.53756 | ¥27,268.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥48.89571 | ¥48,895.71 |