SD04H1SB | |
---|---|
DigiKey Part Number | CKN6117-ND |
Manufacturer | |
Manufacturer Product Number | SD04H1SB |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 25VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.180" (4.57mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.458" (11.63mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥17.04400 | ¥170.44 |
45 | ¥15.50378 | ¥697.67 |
135 | ¥13.46896 | ¥1,818.31 |
270 | ¥12.20615 | ¥3,295.66 |
540 | ¥11.36419 | ¥6,136.66 |
1,035 | ¥10.52243 | ¥10,890.72 |
2,520 | ¥9.54035 | ¥24,041.68 |
5,040 | ¥8.83883 | ¥44,547.70 |