219-4MSTR | |
---|---|
DigiKey Part Number | CT3117TR-ND - Tape & Reel (TR) CT3117CT-ND - Cut Tape (CT) CT3117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-4MSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-4MSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.458" (11.63mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.21500 | ¥62.15 |
25 | ¥5.97360 | ¥149.34 |
100 | ¥5.18610 | ¥518.61 |
250 | ¥4.73180 | ¥1,182.95 |
500 | ¥4.39718 | ¥2,198.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.94317 | ¥3,943.17 |
3,000 | ¥3.70421 | ¥11,112.63 |
5,000 | ¥3.44132 | ¥17,206.60 |
10,000 | ¥3.20234 | ¥32,023.40 |