219-3MSTR | |
---|---|
DigiKey Part Number | CT3094TR-ND - Tape & Reel (TR) CT3094CT-ND - Cut Tape (CT) CT3094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-3MSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-3MSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.358" (9.09mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.75500 | ¥57.55 |
25 | ¥5.29680 | ¥132.42 |
100 | ¥4.66560 | ¥466.56 |
250 | ¥4.28520 | ¥1,071.30 |
500 | ¥4.01526 | ¥2,007.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.75993 | ¥3,759.93 |
2,000 | ¥3.51811 | ¥7,036.22 |
3,000 | ¥3.38263 | ¥10,147.89 |
5,000 | ¥3.21793 | ¥16,089.65 |
7,000 | ¥3.11297 | ¥21,790.79 |
10,000 | ¥3.00466 | ¥30,046.60 |
25,000 | ¥2.73972 | ¥68,493.00 |