MT25QU512ABB1EW9-0SIT | |
---|---|
DigiKey Part Number | MT25QU512ABB1EW9-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU512ABB1EW9-0SIT |
Description | IC FLASH 512MBIT SPI 8WPDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 8-WPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QU512ABB1EW9-0SIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (8x6) (MLP8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.68000 | ¥76.68 |
10 | ¥70.53000 | ¥705.30 |
25 | ¥69.06400 | ¥1,726.60 |
40 | ¥68.82475 | ¥2,752.99 |
80 | ¥61.75513 | ¥4,940.41 |
230 | ¥59.88874 | ¥13,774.41 |
440 | ¥56.94993 | ¥25,057.97 |