TPS63000DRCR | |
---|---|
DigiKey Part Number | 296-19641-2-ND - Tape & Reel (TR) 296-19641-1-ND - Cut Tape (CT) 296-19641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63000DRCR |
Description | IC REG BUCK-BST ADJ 1.6A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63000DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.57000 | ¥195.70 |
25 | ¥18.46120 | ¥461.53 |
100 | ¥15.72810 | ¥1,572.81 |
250 | ¥14.76832 | ¥3,692.08 |
500 | ¥12.92218 | ¥6,461.09 |
1,000 | ¥10.70703 | ¥10,707.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.96861 | ¥29,905.83 |
6,000 | ¥9.59940 | ¥57,596.40 |